binder Connector, 8 Contacts, Panel Mount, 24 AWG Connector, Plug, Male, IP67, 620 Series
- RS Stock No.:
- 762-091
- Mfr. Part No.:
- 99-9227-070-08
- Manufacturer:
- binder
Get a bulk buy discount
Add 10 more to save PHP517.30
View bulk pricing optionsSubtotal (1 unit)*
PHP645.06
(exc. VAT)
PHP722.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP645.06 | - |
| 10 - 24 | PHP593.33 | PHP517.30 |
| 25 + | PHP535.52 | PHP2,738.50 |
*price indicative
- RS Stock No.:
- 762-091
- Mfr. Part No.:
- 99-9227-070-08
- Manufacturer:
- binder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | binder | |
| Number of Contacts | 8 | |
| Product Type | Connector | |
| Mount Type | Panel Mount | |
| Current | 1A | |
| Connector Size | 24 AWG | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Orientation | Straight | |
| Series | 620 | |
| Voltage | 63V | |
| Mating Type | Snap-In | |
| Minimum Operating Temperature | -25°C | |
| Termination Type | Solder | |
| Housing Material | PA | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL 2238 | |
| Pole Format | 8P | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand binder | ||
Number of Contacts 8 | ||
Product Type Connector | ||
Mount Type Panel Mount | ||
Current 1A | ||
Connector Size 24 AWG | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Orientation Straight | ||
Series 620 | ||
Voltage 63V | ||
Mating Type Snap-In | ||
Minimum Operating Temperature -25°C | ||
Termination Type Solder | ||
Housing Material PA | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL 2238 | ||
Pole Format 8P | ||
Contact Plating Gold | ||
Contact Material Brass | ||
- COO (Country of Origin):
- DE
Binder 620 Series Connector, 8P Pole Format, IP67 - 99-9227-070-08
This connector is a panel-mounted electrical plug designed for secure mating in demanding environments. It provides a compact, straight plug Interface with eight contacts and a snap-in mating method, intended for use where a sealed, board-to-cable style connection is required. The device suits installations requiring a ruggedised plug socket that resists ingress and supports low-current signal or control circuits.
Features and Benefits:
• IP67 sealing provides waterproof protection for outdoor use
• Gold-plated contacts reduce contact resistance and corrosion
• Solder termination allows reliable, low-loss wiring connections
• PA housing sustains mechanical stability at elevated temperatures
• Rated for 1 A current to support low-power signal circuits
• Operates between -25°C and 85°C for varied temperature conditions
• Gold-plated contacts reduce contact resistance and corrosion
• Solder termination allows reliable, low-loss wiring connections
• PA housing sustains mechanical stability at elevated temperatures
• Rated for 1 A current to support low-power signal circuits
• Operates between -25°C and 85°C for varied temperature conditions
Applications
• Suitable for automation sensor cabling requiring waterproof connections
• Ideal for industrial control panels needing panel-mount plugs
• Used with 24 AWG wiring in machine control interconnects
• Can be used for electrical test rigs requiring snap-in mating
• Suitable for mechanical systems requiring Compact 8-contact interfaces
• Ideal for industrial control panels needing panel-mount plugs
• Used with 24 AWG wiring in machine control interconnects
• Can be used for electrical test rigs requiring snap-in mating
• Suitable for mechanical systems requiring Compact 8-contact interfaces
What contact material is used and how does it affect conductivity?
Contacts are brass with a gold-plated finish, combining good base conductivity with corrosion-resistant surface plating for consistent low-resistance connections.
Which termination method is provided for attaching wires?
The connector uses solder termination, enabling secure, conductively efficient joints for 24 AWG wiring.
How is the connector secured to a panel?
It is designed for panel-mount installation with a snap-in mating mechanism to retain the plug in the panel aperture without additional fasteners.
What electrical ratings define its operating envelope?
It is specified for 1 A current at up to 63 V, suitable for low-voltage signal and control applications.
Are there recognised approvals for industrial use?
The product carries UL2238 approval, indicating compliance with specified industrial connector safety requirements.
Related links
- binder Connector Panel Mount Plug IP67, 620 Series
- binder Connector Cable Plug IP67, 620 Series
- binder Connector Panel Mount Socket IP67, 620 Series
- binder Connector Cable Socket IP67, 620 Series
- binder Connector Panel Mount Male 620 Series
- binder Circular Connector Panel Mount Socket IP67, 620 Series
- binder Connector Panel Mount Plug IP67, 620 Series
- binder Connector Panel Mount Plug IP67, 620 Series
