binder Connector, 6 Contacts, Cable, Socket, Female, IP67, 615 Series
- RS Stock No.:
- 762-069
- Mfr. Part No.:
- 99-6156-000-06
- Manufacturer:
- binder
Get a bulk buy discount
Add 10 more to save PHP3,558.90
View bulk pricing optionsSubtotal (1 unit)*
PHP4,453.75
(exc. VAT)
PHP4,988.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP4,453.75 | - |
| 10 + | PHP4,097.86 | PHP3,558.90 |
*price indicative
- RS Stock No.:
- 762-069
- Mfr. Part No.:
- 99-6156-000-06
- Manufacturer:
- binder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | binder | |
| Number of Contacts | 6 | |
| Product Type | Connector | |
| Mount Type | Cable | |
| Current | 16A | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | 615 | |
| Voltage | 63V | |
| Minimum Operating Temperature | -40°C | |
| Mating Type | Bayonet | |
| Termination Type | Screw Clamp | |
| Housing Material | Zinc Die Cast Nickel Plated | |
| Maximum Operating Temperature | 85°C | |
| Pole Format | 6P | |
| Standards/Approvals | DIN EN 61076-2-109 | |
| Contact Plating | Silver | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand binder | ||
Number of Contacts 6 | ||
Product Type Connector | ||
Mount Type Cable | ||
Current 16A | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series 615 | ||
Voltage 63V | ||
Minimum Operating Temperature -40°C | ||
Mating Type Bayonet | ||
Termination Type Screw Clamp | ||
Housing Material Zinc Die Cast Nickel Plated | ||
Maximum Operating Temperature 85°C | ||
Pole Format 6P | ||
Standards/Approvals DIN EN 61076-2-109 | ||
Contact Plating Silver | ||
Contact Material Brass | ||
- COO (Country of Origin):
- DE
The Binder connector is a bayonet female cable connector designed for reliable electrical connections in demanding environments. It features a robust design, ensuring secure locking and high-level protection against moisture ingress.
Bayonet locking system provides secure connections
IP67-rated for optimal protection against moisture
Designed for field-wiring applications, ensuring adaptability
Compatible with cable diameters ranging from 7.0 to 14.0 mm
Efficient screw clamp termination facilitates easy installation
Meets UL 2237 safety approvals for peace of mind
Related links
- binder Connector Cable Female 615 Series
- binder Connector Cable Male 615 Series
- binder Circular Connector Cable Socket IP67, 440 Series
- binder Circular Connector Cable Socket IP67, 723 Series
- binder Circular Connector Cable Socket IP67, 440 Series
- binder Circular Connector Cable Plug IP40, 581 Series
- binder Circular Connector Cable Socket IP40, 678 Series
- binder Circular Connector Panel Mount Socket IP67, 440 Series
