binder Connector, 4 Contacts, Cable, Plug, Male, IP67, 825 Series
- RS Stock No.:
- 762-065
- Mfr. Part No.:
- 99-3729-810-04
- Manufacturer:
- binder
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP2,485.48
(exc. VAT)
PHP2,783.74
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 57 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP2,485.48 |
| 10 + | PHP2,286.56 |
*price indicative
- RS Stock No.:
- 762-065
- Mfr. Part No.:
- 99-3729-810-04
- Manufacturer:
- binder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | binder | |
| Number of Contacts | 4 | |
| Product Type | Connector | |
| Mount Type | Cable | |
| Current | 4A | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | 825 | |
| Voltage | 250V | |
| Coding | D Coded | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Screw Clamp | |
| Mating Type | Screw | |
| Housing Material | Zinc Die Cast Nickel Plated | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL 2238 | |
| Pole Format | 4P | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand binder | ||
Number of Contacts 4 | ||
Product Type Connector | ||
Mount Type Cable | ||
Current 4A | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series 825 | ||
Voltage 250V | ||
Coding D Coded | ||
Minimum Operating Temperature -40°C | ||
Termination Type Screw Clamp | ||
Mating Type Screw | ||
Housing Material Zinc Die Cast Nickel Plated | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL 2238 | ||
Pole Format 4P | ||
Contact Plating Gold | ||
Contact Material Brass | ||
- COO (Country of Origin):
- HU
The Binder male cable connector is designed for reliable data transmission in automation technology, featuring a robust design suitable for various industrial applications.
D-coded configuration ensures secure connections
IP67 protection degree guarantees resistance to dust and moisture
Mechanical operation withstands over 100 mating cycles for durability
Temperature range of -40 °C to 85 °C supports harsh environments
Screw clamp termination allows for easy cable assembly
Approved to UL 2238 standards for safety and compliance
Transmission rate of CAT 5 supports high-speed data needs
Related links
- binder Connector Cable Male 825 Series
- binder Connector Cable Female 825 Series
- binder Industrial Circular Connector Cable Plug IP67, 99 3729 810 04 Series
- binder Connector Cable Male 825 Series
- binder Connector Cable Female 825 Series
- binder Connector Cable Male 814 Series
- binder Connector Cable Male 713 Series
- binder Connector Cable Male 818 Series
