binder Connector, 4 Contacts, Cable, Plug, Male, IP67, 825 Series
- RS Stock No.:
- 762-063
- Mfr. Part No.:
- 99-3727-810-04
- Manufacturer:
- binder
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP1,391.24
(exc. VAT)
PHP1,558.19
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 1 unit(s) shipping from November 27, 2026
- Plus 90 unit(s) shipping from December 24, 2026
- Plus 50 unit(s) shipping from January 21, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP1,391.24 |
| 10 + | PHP1,279.68 |
*price indicative
- RS Stock No.:
- 762-063
- Mfr. Part No.:
- 99-3727-810-04
- Manufacturer:
- binder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | binder | |
| Number of Contacts | 4 | |
| Product Type | Connector | |
| Mount Type | Cable | |
| Current | 4A | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | 825 | |
| Voltage | 250V | |
| Coding | D Coded | |
| Mating Type | Screw | |
| Termination Type | Screw Clamp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Housing Material | Zinc Die Cast Nickel Plated | |
| Standards/Approvals | UL 2238 | |
| Pole Format | 4P | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand binder | ||
Number of Contacts 4 | ||
Product Type Connector | ||
Mount Type Cable | ||
Current 4A | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series 825 | ||
Voltage 250V | ||
Coding D Coded | ||
Mating Type Screw | ||
Termination Type Screw Clamp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Housing Material Zinc Die Cast Nickel Plated | ||
Standards/Approvals UL 2238 | ||
Pole Format 4P | ||
Contact Plating Gold | ||
Contact Material Brass | ||
- COO (Country of Origin):
- HU
The Binder cable connector provides a robust connection solution with improved durability for effective data transmission. Its design ensures reliable performance in various automation technology applications.
M12 male cable connector designed for secure data transmission
Offers a degree of protection rated at IP67 for enhanced durability
Configured with a D-coded design suitable for diverse usage
Constructed with zinc die-cast nickel-plated housing for longevity
Related links
- binder Connector Cable Male 825 Series
- binder Connector Cable Female 825 Series
- binder Connector Cable Male 825 Series
- binder Connector Cable Female 825 Series
- binder Connector Panel Mount Female 825 Series
- binder Connector Cable Male 814 Series
- binder Connector Cable Male 713 Series
- binder Connector Cable Male 818 Series
