Bulgin Circular Connector, 2 Contacts, Panel Mount, Socket, Female, IP66, 6000 Series
- RS Stock No.:
- 680-596
- Mfr. Part No.:
- PXM6010/02S/ST/0507/SN
- Manufacturer:
- Bulgin
Subtotal (2 units, in packs of 2)*
PHP16,562.57
(exc. VAT)
PHP18,550.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 05, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP16,562.57 | PHP8,281.285 |
*price indicative
- RS Stock No.:
- 680-596
- Mfr. Part No.:
- PXM6010/02S/ST/0507/SN
- Manufacturer:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Number of Contacts | 2 | |
| Product Type | Circular Connector | |
| Mount Type | Panel Mount | |
| Current | 16A | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP66 | |
| Series | 6000 | |
| Voltage | 277V | |
| Mating Type | Push-in | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Screw | |
| Maximum Operating Temperature | 120°C | |
| Housing Material | Brass | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Number of Contacts 2 | ||
Product Type Circular Connector | ||
Mount Type Panel Mount | ||
Current 16A | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP66 | ||
Series 6000 | ||
Voltage 277V | ||
Mating Type Push-in | ||
Minimum Operating Temperature -40°C | ||
Termination Type Screw | ||
Maximum Operating Temperature 120°C | ||
Housing Material Brass | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- TN
The Bulgin Flex Cable Connector designed specifically for seamless in-line connections, ensures reliable performance in challenging environments. This connector features a push/pull locking mechanism with a 30° twist for secure mating, alongside IP66, IP68, and IP69K ratings for excellent dust and water resistance. The product supports 2-pole configurations and offers screw termination, making it Ideal for a wide range of applications where durability and ease of use are paramount. Crafted from lightweight materials, it is suitable for long-term outdoor use and adheres to rigorous industry standards for safety and performance.
Push/pull locking ring with 30° twist for secure connections
IP66, IP68, and IP69K rated for superior environmental sealing
Lightweight construction aids in outdoor applicability
Screw termination provides ease of installation and reliability
Compatible with various pole configurations for diverse applications
Designed to prevent accidental un-mating through tamperproof features
All plastic body version is UL94-V0 rated, halogen-free, and UV stable
Related links
- Bulgin Circular Connector Panel Mount Female 6000 Series
- Bulgin Circular Connector In Line Mount Female 6000 Series
- Bulgin Circular Connector Cable Male IP68 Buccaneer 6000 Series
- Bulgin Circular Connector Panel Female IP66 6000 Series
- Bulgin Circular Connector Cable Male IP68 Buccaneer 6000 Series
- Bulgin Circular Connector Cable Male IP66 Buccaneer 6000 Series
- Bulgin Circular Connector PCB Socket IP66, 6000 Series Series
- Bulgin Circular Connector Cable Socket IP66 IP69K, Buccaneer 6000
