BERNIER CONNECT Circular Connector, 14 Contacts, Free Hanging, Plug, Male, CMA Series Series
- RS Stock No.:
- 675-697
- Mfr. Part No.:
- CMA 5Z14
- Manufacturer:
- BERNIER CONNECT
Subtotal (1 unit)*
PHP6,706.17
(exc. VAT)
PHP7,510.91
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 30 unit(s) shipping from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,706.17 |
*price indicative
- RS Stock No.:
- 675-697
- Mfr. Part No.:
- CMA 5Z14
- Manufacturer:
- BERNIER CONNECT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BERNIER CONNECT | |
| Number of Contacts | 14 | |
| Product Type | Circular Connector | |
| Mount Type | Free Hanging | |
| Current | 1.5A | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| Series | CMA Series | |
| Voltage | 60V | |
| Minimum Operating Temperature | -55°C | |
| Mating Type | Push Pull | |
| Termination Type | Solder Cup | |
| Maximum Operating Temperature | 125°C | |
| Housing Material | Stainless Steel | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand BERNIER CONNECT | ||
Number of Contacts 14 | ||
Product Type Circular Connector | ||
Mount Type Free Hanging | ||
Current 1.5A | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
Series CMA Series | ||
Voltage 60V | ||
Minimum Operating Temperature -55°C | ||
Mating Type Push Pull | ||
Termination Type Solder Cup | ||
Maximum Operating Temperature 125°C | ||
Housing Material Stainless Steel | ||
Contact Plating Gold over Nickel | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- FR
The BERNIER CONNECT Plug CMA 5 14 with solder cup contacts is designed with a push pull locking system and mates with all female connectors of the Bernier CMA line in versions Z with 14 contacts only. Various CMA straight or elbow backshells and caps are available. It conforms to standards STEI GAM T2 75500 and 501.
Shell is stainless steel, blasted and passivated
Unlocking Ring is stainless steel with black plating
Contacts is copper alloy with gold over nickel plating
Insulator is diallyl phthalate (DAP)
Related links
- BERNIER CONNECT Circular Connector Free Hanging Male, CMA Series Series
- BERNIER CONNECT Circular Connector Free Hanging Male, CMA Series Series
- BERNIER CONNECT Circular Connector Free Hanging Male, CMA Series Series
- BERNIER CONNECT Circular Connector Free Hanging Male, CMA Series Series
- BERNIER CONNECT Circular Connector Panel Mount Male, CMA Series Series
- BERNIER CONNECT Circular Connector Panel Mount Male, CMA Series Series
- BERNIER CONNECT Circular Connector Free Hanging Male 221 Series Series
- BERNIER CONNECT Circular Connector Free Hanging Female 221 Series Series
