Murrelektronik Limited Circular Connector, 5 Contacts, Cable, M12 Connector, Plug, Male, IP67, 7000 Series Series
- RS Stock No.:
- 640-904
- Mfr. Part No.:
- 7000-13525-9720020
- Manufacturer:
- Murrelektronik Limited
N
Get a bulk buy discount
Add 10 more to save PHP929.70
View bulk pricing optionsSubtotal (1 unit)*
PHP1,161.77
(exc. VAT)
PHP1,301.18
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP1,161.77 | - |
| 10 + | PHP1,068.80 | PHP929.70 |
*price indicative
- RS Stock No.:
- 640-904
- Mfr. Part No.:
- 7000-13525-9720020
- Manufacturer:
- Murrelektronik Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murrelektronik Limited | |
| Number of Contacts | 5 | |
| Product Type | Circular Connector | |
| Mount Type | Cable | |
| Current | 4A | |
| Connector Size | M12 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | 7000 Series | |
| Orientation | Straight | |
| Coding | A Coded | |
| Voltage | 125V | |
| Termination Type | Screw | |
| Shell Size | M12 | |
| Mating Type | Screw Thread | |
| Minimum Operating Temperature | -30°C | |
| Housing Material | Nickel Plated | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | DIN EN 61076-2-101 | |
| Pole Format | 5 | |
| Contact Plating | Gold Plated | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Murrelektronik Limited | ||
Number of Contacts 5 | ||
Product Type Circular Connector | ||
Mount Type Cable | ||
Current 4A | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series 7000 Series | ||
Orientation Straight | ||
Coding A Coded | ||
Voltage 125V | ||
Termination Type Screw | ||
Shell Size M12 | ||
Mating Type Screw Thread | ||
Minimum Operating Temperature -30°C | ||
Housing Material Nickel Plated | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals DIN EN 61076-2-101 | ||
Pole Format 5 | ||
Contact Plating Gold Plated | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- DE
The Murrelektronik Limited Flange male M12 5 pole connector features rear mounting with multi strand wire. It belongs to the M12 family with 5 poles and A coding. The mounting method is insertion and screwing with a thread of M12 x 1 and a tightening torque of 0.6 Nm.
Coating housing is nickel plated
Material screw connection is Brass
Coating of fitting is nickel plated
Locking material is Brass
Coating locking nickel is plated
Related links
- Murrelektronik Limited Circular Connector Cable Plug IP67, 7000 Series Series
- Murrelektronik Limited Circular Connector Cable Socket IP67, 7000 Series Series
- Murrelektronik Limited Circular Connector Cable Plug IP67, 7000 Series Series
- Murrelektronik Limited Circular Connector Cable Plug IP67, 7000 Series Series
- Murrelektronik Limited Circular Connector Cable Plug IP67, 7000 Series
- Murrelektronik Limited Circular Connector Cable Plug IP67, 7000 Series
- Murrelektronik Limited Circular Connector Cable Socket IP67, 7000 Series Series
- Murrelektronik Limited Circular Connector Cable Socket IP67, 7000 Series Series
