RS PRO Industrial Circular Connector, 4 Contacts, In-Line, SP11 Connector, Socket, Female, IP68
- RS Stock No.:
- 304-635
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP406.47
(exc. VAT)
PHP455.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP406.47 |
| 10 - 24 | PHP374.18 |
| 25 + | PHP337.14 |
*price indicative
- RS Stock No.:
- 304-635
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Industrial Circular Connector | |
| Number of Contacts | 4 | |
| Mount Type | In-Line | |
| Current | 3A | |
| Connector Size | SP11 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP68 | |
| Orientation | Straight | |
| Series | RS PRO | |
| Voltage | 125V ac | |
| Shell Size | 11 mm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Mating Type | Threaded Coupling | |
| Housing Material | Polyamide 66, Polycarbonate | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Pole Format | 4 | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Industrial Circular Connector | ||
Number of Contacts 4 | ||
Mount Type In-Line | ||
Current 3A | ||
Connector Size SP11 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP68 | ||
Orientation Straight | ||
Series RS PRO | ||
Voltage 125V ac | ||
Shell Size 11 mm | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Mating Type Threaded Coupling | ||
Housing Material Polyamide 66, Polycarbonate | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Pole Format 4 | ||
Contact Plating Gold | ||
Contact Material Brass | ||
- COO (Country of Origin):
- CN
RS PRO Industrial Circular Connector, 4 Contacts, IP68, Threaded Coupling
This RS PRO Industrial Circular Connector is designed for applications requiring compact, waterproof solutions. With an IP68 rating, it offers high water resistance, making it ideal for harsh environments. The connector features a threaded coupling for secure connections and is perfect for space-saving installations.
Features and Benefits
IP68 waterproof connector: Ensures high water resistance for use in demanding environments
Smallest size: Ideal for applications where space is limited
Solder terminals: Allows for easy and efficient termination
Gold-plated contacts: Provides superior conductivity and long-lasting reliability
Threaded coupling: Ensures a secure and stable connection
Applications
Industrial automation
Marine equipment
Outdoor lighting systems
Telecommunications
Additional Information
Housing Material: Made from durable Nylon 66 and Polycarbonate
Contact Material: Brass with gold plating for enhanced performance
Operating Temperature Range: -40 °C to 85 °C
Mounting Type: In-line mount for flexible installation options
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Industrial Circular Connector In-Line Socket IP68, SP11 Series
- RS PRO Industrial Circular Connector In-Line Socket IP68, SP11 Series
- RS PRO Industrial Circular Connector In-Line Socket IP68, SP11 Series
- RS PRO Industrial Circular Connector In-Line Socket IP68, SP11 Series
- RS PRO Circular Connector Cable SP11 Connector Socket IP68, SP11 Series
- RS PRO Industrial Circular Connector In-Line Socket IP68, SP11 Series
- RS PRO Industrial Circular Connector In-Line Socket IP68, SP11 Series
- RS PRO Industrial Circular Connector In-Line Socket IP68, SP11 Series

