Amphenol NEXUS Technologies Industrial Circular Connector, 5 Contacts, In-Line, Plug, Male, IP68, IP69K, NX-A11YAR
- RS Stock No.:
- 216-004
- Mfr. Part No.:
- NX-A11YAR-P05XJG0-0000
- Manufacturer:
- Amphenol NEXUS Technologies
Subtotal (1 unit)*
PHP5,062.79
(exc. VAT)
PHP5,670.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 25 unit(s) shipping from September 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,062.79 |
*price indicative
- RS Stock No.:
- 216-004
- Mfr. Part No.:
- NX-A11YAR-P05XJG0-0000
- Manufacturer:
- Amphenol NEXUS Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol NEXUS Technologies | |
| Number of Contacts | 5 | |
| Product Type | Industrial Circular Connector | |
| Mount Type | In-Line | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP68, IP69K | |
| Series | NX-A11YAR | |
| Voltage | 4.5kV | |
| Minimum Operating Temperature | -51°C | |
| Shell Size | 53 mm | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Contact Material | Gold Plated Brass | |
| Select all | ||
|---|---|---|
Brand Amphenol NEXUS Technologies | ||
Number of Contacts 5 | ||
Product Type Industrial Circular Connector | ||
Mount Type In-Line | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP68, IP69K | ||
Series NX-A11YAR | ||
Voltage 4.5kV | ||
Minimum Operating Temperature -51°C | ||
Shell Size 53 mm | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Contact Material Gold Plated Brass | ||
- COO (Country of Origin):
- IN
The Amphenol NEXUS Technologies connector features an ingress rating of IP68 for 1 meter and IP69k when mated. It operates within a temperature range of -51°C to 125°C. The connector is resistant to corrosion with a 96-hour salt fog test. It has a mechanical endurance of 5000 mating cycles and a contact resistance of less than 5mOhm for pin to pin and shell to shell. The insulation resistance is greater than 100MOhm.
Shielding effectiveness greater than 65dB
Contact material gold plated brass alloy
Related links
- Amphenol NEXUS Technologies Industrial Circular Connector In-Line Male IP69K, NX-A10YAR
- Amphenol NEXUS Technologies Industrial Circular Connector In-Line Male IP69K, NX-A10YAR
- Amphenol NEXUS Technologies Industrial Circular Connector In-Line Male IP69K, NX-A10YAR
- Amphenol NEXUS Technologies Industrial Circular Connector In-Line Male IP69K, NX-A10YAR
- Amphenol NEXUS Technologies Industrial Circular Connector In-Line Male IP69K, C10WAM Series
- Amphenol NEXUS Technologies Industrial Circular Connector In-Line Female IP69K, NX-K10YAR
- Amphenol NEXUS Technologies Industrial Circular Connector In-Line Female IP69K, NX-K10YAR
- Amphenol NEXUS Technologies Industrial Circular Connector In-Line Female IP69K, NX-K11YAR
