TDK Common Mode Choke Inductor Kit
- RS Stock No.:
- 475-565
- Mfr. Part No.:
- B82731X0001
- Manufacturer:
- TDK
This image is representative of the product range
Subtotal (1 unit)*
PHP3,653.30
(exc. VAT)
PHP4,091.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,653.30 |
*price indicative
- RS Stock No.:
- 475-565
- Mfr. Part No.:
- B82731X0001
- Manufacturer:
- TDK
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
| Brand | TDK | |
| Product Type | Inductor Kit | |
| Kit Contents | Common Mode Choke | |
| Automotive Standard | No | |
| Minimum Operating Temperature | 40°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | No | |
| Minimum Inductance | 3.3mH | |
| Maximum Inductance | 100mH | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Inductor Kit | ||
Kit Contents Common Mode Choke | ||
Automotive Standard No | ||
Minimum Operating Temperature 40°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals No | ||
Minimum Inductance 3.3mH | ||
Maximum Inductance 100mH | ||
The EPCOS D-core chokes are designed for power line applications, offering efficient suppression of electromagnetic interference. They feature a Compact design with high inductance values, ensuring effective filtering in electrical circuits.
Higher rated current
Creepage distances and clearances greater 3 mm
Related links
- TDK Common Mode Choke Inductor Kit
- TDK Common Mode Choke Inductor Kit, 200 pieces
- TDK Common Mode Choke Inductor Kit, 100 pieces
- TDK Common Mode Choke Inductor Sample Kit, 750 pieces
- TDK Common Mode Choke Inductor Sample Kit, 240 pieces
- TDK Common Mode Choke Inductor Sample Kit, 100 pieces
- TDK Common Mode Choke Inductor Sample Kit, 120 pieces
- TDK Common Mode Choke Inductor Sample Kit