- RS Stock No.:
- 491-3988
- Mfr. Part No.:
- 192112Z2
- Manufacturer:
- CML Innovative Technologies
42 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each
PHP362.33
(exc. VAT)
PHP405.81
(inc. VAT)
Units | Per Unit |
1 - 24 | PHP362.33 |
25 - 49 | PHP351.46 |
50 - 99 | PHP340.59 |
100 - 249 | PHP333.34 |
250 + | PHP326.09 |
- RS Stock No.:
- 491-3988
- Mfr. Part No.:
- 192112Z2
- Manufacturer:
- CML Innovative Technologies
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
LED Indicator 14mm Mounting 12 & 24 ac/dc
All products have 0.11in. (2.8 x 0.8mm) terminal connections. Mounting hole size: 14mm to 14.2mm
10mm coloured diffused epoxy lens
16mm Round style bright satin or black chrome brass bezel
16mm Round style bright satin or black chrome brass bezel
Supplied with
Fixing nut and washer
Specifications
Attribute | Value |
---|---|
Voltage Rating | 12V |
Light Output Colour | Yellow |
Mounting Hole Size | 14mm |
Lamp Type | LED |
Bezel Style | Prominent |
Bezel Colour | Chrome |
Length | 47mm |