- RS Stock No.:
- 213-5142
- Mfr. Part No.:
- 3444S1R1R5100
- Manufacturer:
- Sloan
17 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each
PHP2,651.56
(exc. VAT)
PHP2,969.75
(inc. VAT)
Units | Per Unit |
1 - 24 | PHP2,651.56 |
25 - 49 | PHP2,572.02 |
50 - 99 | PHP2,494.85 |
100 - 249 | PHP2,439.44 |
250 + | PHP2,386.40 |
- RS Stock No.:
- 213-5142
- Mfr. Part No.:
- 3444S1R1R5100
- Manufacturer:
- Sloan
Technical data sheets
Legislation and Compliance
Product Details
LED Indicator, 8.2mm Mount, Vandal Resistant
Flat polycarbonate transparent fresnel lens
Low profile nickel plated brass housing
IP64 rated
D shaped mounting to prevent rotation
0.11in. (2.8x0.5mm) terminals
Supplied with fixing nut and washer
Mounting Hole Size: 8.2mm Dia.
Operating Temperature: -30 to +85°C
Low profile nickel plated brass housing
IP64 rated
D shaped mounting to prevent rotation
0.11in. (2.8x0.5mm) terminals
Supplied with fixing nut and washer
Mounting Hole Size: 8.2mm Dia.
Operating Temperature: -30 to +85°C
Note
These LED indicators should not be operated without a suitable series resistor or other current-limiting device
Specifications
Attribute | Value |
---|---|
Voltage Rating | 1.7V dc |
Light Output Colour | Red |
Mounting Hole Size | 8.2mm |
Lamp Type | LED |
Termination Type | Solder Tab |
Bezel Style | Recessed |
Bezel Colour | Chrome |
Current Rating | 20mA |
Intensity | 160mcd |
Length | 33mm |