CML Innovative Technologies 1904X00X Series Red Panel Mount Indicator, 2V, 8mm Mounting Hole Size, IP40
- RS Stock No.:
- 195-0298
- Mfr. Part No.:
- 19041003
- Manufacturer:
- CML Innovative Technologies
65 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each
PHP233.26
(exc. VAT)
PHP261.25
(inc. VAT)
Units | Per Unit |
1 - 9 | PHP233.26 |
10 - 49 | PHP221.44 |
50 - 99 | PHP214.59 |
100 - 249 | PHP210.02 |
250 + | PHP205.45 |
- RS Stock No.:
- 195-0298
- Mfr. Part No.:
- 19041003
- Manufacturer:
- CML Innovative Technologies
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Electrical & optical data are measured at an ambient temperature of 25°C
Luminous intensity at DC
Storage temperature -25 °C to +80°C
Application temperature -20 °C to +60°C
Due to component tolerances, colour temperature variations may be observed
Sealed above panel when supplied gasket used
The plastic (polycarbonate) has limited chemical resistance
Luminous intensity at DC
Storage temperature -25 °C to +80°C
Application temperature -20 °C to +60°C
Due to component tolerances, colour temperature variations may be observed
Sealed above panel when supplied gasket used
The plastic (polycarbonate) has limited chemical resistance
Specifications
Attribute | Value |
---|---|
Voltage Rating | 2V |
Light Output Colour | Red |
Mounting Hole Size | 8mm |
Lamp Type | LED |
IP Rating | IP40 |
Bezel Style | Prominent |
Current Rating | 10mA |
Intensity | 25mcd |
Length | 16.5mm |
Series | 1904X00X |