- RS Stock No.:
- 890-4739
- Mfr. Part No.:
- 047-3101-29-301
- Manufacturer:
- Dialight
Discontinued product
- RS Stock No.:
- 890-4739
- Mfr. Part No.:
- 047-3101-29-301
- Manufacturer:
- Dialight
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Incandescent S-6 Candelabra Lampholders and Lenses
Dialight incandescent lamp holders and lenses to the S-6 candelabra bulbs.
Various sizes available
6 to 250 V operation
6 to 250 V operation
Dialight Range
Specifications
Attribute | Value |
---|---|
Lamp Base | Candelabra Screw |
Diameter | 25.4mm |
Length | 42.1mm |
Mounting Type | Panel Mount |
Voltage Rating | 125V |
Power Rating | 75W |
Series | 047 |