Indicator Lens & Lampholder Combination, Panel Mount
- RS Stock No.:
- 589-963
- Manufacturer:
- RS PRO
- RS Stock No.:
- 589-963
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Lampholder Type | Panel Mount | |
| Length | 1in | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Lampholder Type Panel Mount | ||
Length 1in | ||
- COO (Country of Origin):
- GB
22mm Flat Lens/Bezel Assembly
Chromed bezel lampholders, available with flat or domed lens. Rear access to lamp. Ratings: Max. voltage between contacts, 150V; max. voltage between contacts and case 500V; max.


