Indicator Lens & Lampholder Combination, Panel Mount

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

PHP161.32

(exc. VAT)

PHP180.68

(inc. VAT)

RS Stock No.:
589-957
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Lampholder Type

Panel Mount

Length

1in

COO (Country of Origin):
GB

22mm Flat Lens/Bezel Assembly


Chromed bezel lampholders, available with flat or domed lens. Rear access to lamp. Ratings: Max. voltage between contacts, 150V; max. voltage between contacts and case 500V; max.

Compatible with all our transformer indicator lampholders except BA9s types
Compatible with MES stock nos 589-777 and MBC 589-783 lampholders
Ø22mm chromed brass bezel
5mm max. panel thickness
Max. lamp rating 2.2W at 40°C
Max. lamp length to be used is 25mm
Suitable 20mm hole cutter is 543-579

Start the Year Right with RS PRO!
Be Ready for Anything: RS PRO Emergency Preparedness Solutions