Indicator Lens & Lampholder Combination, Panel Mount

Unavailable
RS will no longer stock this product.
RS Stock No.:
589-941
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Lampholder Type

Panel Mount

Length

1in

COO (Country of Origin):
GB

22mm Flat Lens/Bezel Assembly


Chromed bezel lampholders, available with flat or domed lens. Rear access to lamp. Ratings: Max. voltage between contacts, 150V; max. voltage between contacts and case 500V; max.

Compatible with all our transformer indicator lampholders except BA9s types
Compatible with MES stock nos 589-777 and MBC 589-783 lampholders
Ø22mm chromed brass bezel
5mm max. panel thickness
Max. lamp rating 2.2W at 40°C
Max. lamp length to be used is 25mm
Suitable 20mm hole cutter is 543-579

Be Ready for Anything: RS PRO Emergency Preparedness Solutions
Every Spend Counts with RS PRO