SICK TMS22B-PKH360 1 Axis Inclination Sensor, IP69K, 4 to 20 mA Analogue

Subtotal (1 unit)*

PHP21,952.95

(exc. VAT)

PHP24,587.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP21,952.95

*price indicative

RS Stock No.:
780-205
Mfr. Part No.:
TMS22B-PKH360
Manufacturer:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Number of Axis

1

Product Type

Inclination Sensor

Measurement Range

360 °

Resolution

0.01 °

Interface

4 to 20 mA Analogue

Accuracy

0.2 °

Connection Type

Cable

Supply Voltage

32V dc

Dimensions

38.8 x 30 x 10.4 mm

Housing Material

Fibreglass Reinforced Plastic

IP Rating

IP69K

Weight

60g

COO (Country of Origin):
HU
The SICK Inclination sensor is designed for exceptional measuring accuracy across multiple industrial applications, ensuring reliable performance for demanding environments.

Single Axis measuring range of 360° for versatile inclination monitoring

Typical static measurement accuracy of 0.1° enhances reliability

Current output ranges from 4 mA to 20 mA for compatibility with various systems

IP66 rating ensures protection against water and dust ingress

Operating temperature withstands extremes from –40 °C to +80 °C for harsh environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy