SICK TMM22E-PLH060 2 Axis Inclination Sensor, IP66, IP67, IP68, IP69K, Analog
- RS Stock No.:
- 723-947
- Mfr. Part No.:
- TMM22E-PLH060
- Manufacturer:
- SICK
Subtotal (1 unit)*
PHP13,480.29
(exc. VAT)
PHP15,097.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,480.29 |
*price indicative
- RS Stock No.:
- 723-947
- Mfr. Part No.:
- TMM22E-PLH060
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Number of Axis | 2 | |
| Product Type | Inclination Sensor | |
| Measurement Range | 60 ° | |
| Resolution | 0.015 ° | |
| Interface | Analog | |
| Accuracy | 0.25 ° | |
| Connection Type | Cable | |
| Dimensions | 38.8 x 30 x 10.4 mm | |
| Housing Material | Plastic | |
| IP Rating | IP66, IP67, IP68, IP69K | |
| Weight | 60g | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Number of Axis 2 | ||
Product Type Inclination Sensor | ||
Measurement Range 60 ° | ||
Resolution 0.015 ° | ||
Interface Analog | ||
Accuracy 0.25 ° | ||
Connection Type Cable | ||
Dimensions 38.8 x 30 x 10.4 mm | ||
Housing Material Plastic | ||
IP Rating IP66, IP67, IP68, IP69K | ||
Weight 60g | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
The SICK Inertial sensor built to deliver high-precision motion data for industrial applications. it combines robust construction with Advanced sensing technology to support navigation, stabilization, and control tasks in mobile equipment. engineered for durability, it ensures consistent performance under challenging operating conditions.
Includes Compact housing for easy integration into machinery
Offers robust design suitable for industrial environments
Supports reliable navigation and stabilization functions
Ensures consistent performance under vibration and shock conditions
Related links
- SICK TMM22E-PKH045 2 Axis Inclination Sensor IP69K IP67, 4 to 20 mA Analogue
- SICK TMM22E-PKH060S55 2 Axis Inclination Sensor IP67 IP68, 4 to 20 mA Analogue
- SICK TMM22E-PKH010S55 2 Axis Inclination Sensor IP66 IP67, 4 to 20 mA Analogue
- SICK TMM22E-PKH090 2 Axis Inclination Sensor IP69K IP66, 4 to 20 mA Analogue
- SICK TMM22E-PKH045S55 2 Axis Inclination Sensor IP67 IP66, 4 to 20 mA Analogue
- SICK TMM22E-PKH010 2 Axis Inclination Sensor IP69K IP68, 4 to 20 mA Analogue
- SICK TMM22E-PKH060 2 Axis Inclination Sensor IP67 IP69K, 4 to 20 mA Analogue
- Baumer GIM500R-M127.FC4.A 1 Axis Inclination Sensor IP68 IP67