DeWALT 1/2 in 20V Cordless Impact Wrench
- RS Stock No.:
- 799-219
- Mfr. Part No.:
- DCF891N-B1
- Manufacturer:
- DeWALT
N
Subtotal (1 unit)*
PHP13,461.22
(exc. VAT)
PHP15,076.57
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,461.22 |
*price indicative
- RS Stock No.:
- 799-219
- Mfr. Part No.:
- DCF891N-B1
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Impact Wrench | |
| Voltage | 20V | |
| Torque Rating | 812nm | |
| Drive Size | 1/2in | |
| Corded/Cordless | Cordless | |
| Impact Rate | 3250ipm | |
| Motor Type | Brushless | |
| Power | 760W | |
| Overall Length | 175mm | |
| Speed | 2000rpm | |
| Series | XR | |
| Weight | 1.67kg | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Impact Wrench | ||
Voltage 20V | ||
Torque Rating 812nm | ||
Drive Size 1/2in | ||
Corded/Cordless Cordless | ||
Impact Rate 3250ipm | ||
Motor Type Brushless | ||
Power 760W | ||
Overall Length 175mm | ||
Speed 2000rpm | ||
Series XR | ||
Weight 1.67kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- DeWALT 1/2 in 20V Cordless Cordless Impact Wrench
- DeWALT 3/8 in 20V Cordless Cordless Impact Wrench
- DeWALT 1/2 in 18V, 5 Ah Cordless Impact Wrench
- DeWALT 1/2 in 12V, 5 Ah Cordless Impact Wrench
- DeWALT 1/2 in 18V Cordless Impact Wrench
- DeWALT 3/4 in 20V, 5.0 Ah Cordless Cordless Impact Wrench
- DeWALT 3/4 in 18V Cordless Impact Wrench
- Bosch 1/2 in Cordless Cordless Impact Wrench

