Milwaukee 1/2 in 18V Impact Wrench
- RS Stock No.:
- 783-944
- Mfr. Part No.:
- M18 FMTIW2F12-0X0
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
PHP24,232.22
(exc. VAT)
PHP27,140.09
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP24,232.22 |
*price indicative
- RS Stock No.:
- 783-944
- Mfr. Part No.:
- M18 FMTIW2F12-0X0
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Battery Type | Lithium | |
| Voltage | 18V | |
| Torque Rating | 745nm | |
| Product Type | Impact Wrench | |
| Drive Size | 1/2in | |
| Impact Rate | 3100ipm | |
| Motor Type | Brushless | |
| Drive Shape | Square | |
| Overall Length | 152mm | |
| Speed | 2575rpm | |
| Series | M18 FUEL™ | |
| Weight | 2.3kg | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Battery Type Lithium | ||
Voltage 18V | ||
Torque Rating 745nm | ||
Product Type Impact Wrench | ||
Drive Size 1/2in | ||
Impact Rate 3100ipm | ||
Motor Type Brushless | ||
Drive Shape Square | ||
Overall Length 152mm | ||
Speed 2575rpm | ||
Series M18 FUEL™ | ||
Weight 2.3kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
