Milwaukee 3/8 in 12V Cordless Ratchet
- RS Stock No.:
- 783-897
- Mfr. Part No.:
- M12 FHIR38-0
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
PHP61,939.36
(exc. VAT)
PHP69,372.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP61,939.36 |
*price indicative
- RS Stock No.:
- 783-897
- Mfr. Part No.:
- M12 FHIR38-0
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Battery Type | Lithium-ion | |
| Voltage | 12V | |
| Product Type | Ratchet | |
| Torque Rating | 47.5nm | |
| Drive Size | 3/8in | |
| Corded/Cordless | Cordless | |
| Motor Type | Brushless | |
| Handle Type | Durable Rubber Grip | |
| Drive Shape | Square Drive | |
| Power | 12V | |
| Overall Length | 272mm | |
| Speed | 450rpm | |
| Standards/Approvals | CE | |
| Series | M12 FUEL | |
| Weight | 1kg | |
| Overall Width | 19mm | |
| Overall Height | 19mm | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Battery Type Lithium-ion | ||
Voltage 12V | ||
Product Type Ratchet | ||
Torque Rating 47.5nm | ||
Drive Size 3/8in | ||
Corded/Cordless Cordless | ||
Motor Type Brushless | ||
Handle Type Durable Rubber Grip | ||
Drive Shape Square Drive | ||
Power 12V | ||
Overall Length 272mm | ||
Speed 450rpm | ||
Standards/Approvals CE | ||
Series M12 FUEL | ||
Weight 1kg | ||
Overall Width 19mm | ||
Overall Height 19mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
