Milwaukee 1/4 in 12V Cordless Cordless Screwdriver
- RS Stock No.:
- 783-834
- Mfr. Part No.:
- M12 FHIR14-0
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
PHP17,861.75
(exc. VAT)
PHP20,005.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP17,861.75 |
*price indicative
- RS Stock No.:
- 783-834
- Mfr. Part No.:
- M12 FHIR14-0
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Torque Rating | 47.5nm | |
| Battery Type | Lithium-ion | |
| Product Type | Cordless Screwdriver | |
| Voltage | 12V | |
| Drive Size | 1/4in | |
| Sound Level | 84.26dB | |
| Corded/Cordless | Cordless | |
| Handle Type | Insulated | |
| Speed | 450rpm | |
| Weight | 1.2kg | |
| Standards/Approvals | RoHS | |
| Series | M12 FHIR | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Torque Rating 47.5nm | ||
Battery Type Lithium-ion | ||
Product Type Cordless Screwdriver | ||
Voltage 12V | ||
Drive Size 1/4in | ||
Sound Level 84.26dB | ||
Corded/Cordless Cordless | ||
Handle Type Insulated | ||
Speed 450rpm | ||
Weight 1.2kg | ||
Standards/Approvals RoHS | ||
Series M12 FHIR | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
