Teng Tools TX70 1/2 in Drive Tool Set, 265mm length
- RS Stock No.:
- 838-167
- Mfr. Part No.:
- TT9212TX
- Manufacturer:
- Teng Tools
N
Subtotal (1 unit)*
PHP18,984.76
(exc. VAT)
PHP21,262.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP18,984.76 |
*price indicative
- RS Stock No.:
- 838-167
- Mfr. Part No.:
- TT9212TX
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Tool Set | |
| Socket Size | TX70 | |
| Socket Type | Bit | |
| Drive Size | 1/2 in | |
| Number of Pieces | 12 | |
| Material | Chrome Molybdenum | |
| Overall Length | 265mm | |
| Standards/Approvals | DIN | |
| Drive Type | Impact | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Tool Set | ||
Socket Size TX70 | ||
Socket Type Bit | ||
Drive Size 1/2 in | ||
Number of Pieces 12 | ||
Material Chrome Molybdenum | ||
Overall Length 265mm | ||
Standards/Approvals DIN | ||
Drive Type Impact | ||
- COO (Country of Origin):
- TW
The Teng Tools impact socket set offers versatile usage for professionals requiring reliable tools. Designed for use with power tools, this set includes 12 pieces with a DIN standard design, ensuring compatibility and efficient performance.
Constructed from chrome molybdenum, ensuring durability under heavy use
Includes 12 pieces, providing a comprehensive range for various applications
Features a standard design for use with retaining pin and ring
Organised in a module size 1 tool tray for easy storage
Related links
- Teng Tools 1/2" 1 Drive Tool Set, 170mm length
- Teng Tools 8 mm 1/4" & 3/8" Drive Tool Set, 25mm length
- Teng Tools TTHP08 120 mm Wrench Set 265mm Chrome Vanadium
- Teng Tools TT474-5E 4-Piece Plier Set, 265mm Overall
- Teng Tools TT474-7E 4-Piece Plier Set, 265mm Overall
- Teng Tools Tool Set Tool Set 1/4 in Drive, ISO6789 Accuracy
- Teng Tools Tool Set 1:3 ratio 0.75 in O/P drive
- Teng Tools 21 mm 1/2 Drive Tyre Tool, 85mm length
