Teng Tools TX50 1/2 in Drive Impact Socket, 78mm length
- RS Stock No.:
- 832-359
- Mfr. Part No.:
- 921250TX-C
- Manufacturer:
- Teng Tools
N
This image is representative of the product range
Subtotal (1 unit)*
PHP1,908.62
(exc. VAT)
PHP2,137.65
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,908.62 |
*price indicative
- RS Stock No.:
- 832-359
- Mfr. Part No.:
- 921250TX-C
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Impact Socket | |
| Socket Type | Bit | |
| Socket Size | TX50 | |
| Drive Size | 1/2in | |
| Material | Chrome Molybdenum | |
| Overall Length | 78mm | |
| Finish | Black Phosphate | |
| Drive Type | Impact | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Impact Socket | ||
Socket Type Bit | ||
Socket Size TX50 | ||
Drive Size 1/2in | ||
Material Chrome Molybdenum | ||
Overall Length 78mm | ||
Finish Black Phosphate | ||
Drive Type Impact | ||
- COO (Country of Origin):
- TW
The Teng Tools impact socket is designed for use with fastenings featuring a TX hole, offering exceptional reliability and performance. Its Durable construction makes it an essential accessory for power tool users.
Manufactured from chrome molybdenum for enhanced durability
Black phosphate finish provides easy identification as an impact socket accessory
Features a ring and pin fixing hole for added security
Compliant with DIN standards, ensuring compatibility with a variety of tools
Supplied with a metal socket clip to facilitate socket storage
Related links
- Teng Tools 15 1/2 Drive Impact Socket, 78mm length
- Teng Tools 55 1/2 Drive Impact Socket, 78mm length
- Teng Tools 60 1/2 Drive Impact Socket, 78mm length
- Teng Tools 50 1 Drive Impact Socket, 78mm length
- Teng Tools 12 mm 1 Drive Impact Socket, 78mm length
- Teng Tools 10 mm 1/2 in Drive Impact Socket, 78mm length
- Teng Tools 25 1 Drive Impact Socket, 78mm length
- Teng Tools 70 1/2 Drive Impact Socket, 78mm length
