Teng Tools 14 mm 3 Drive Impact Socket, 29.5mm length
- RS Stock No.:
- 810-520
- Mfr. Part No.:
- 980508-C
- Manufacturer:
- Teng Tools
N
This image is representative of the product range
Subtotal (1 unit)*
PHP654.65
(exc. VAT)
PHP733.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP654.65 |
*price indicative
- RS Stock No.:
- 810-520
- Mfr. Part No.:
- 980508-C
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Unit of Measure | Millimetre | |
| Product Type | Impact Socket | |
| Socket Type | 6 Point | |
| Socket Size | 14 mm | |
| Drive Size | 3 | |
| Number of Pieces | 1 | |
| Material | Chrome Molybdenum | |
| Overall Length | 29.5mm | |
| Finish | Black Phosphate | |
| Standards/Approvals | ANSI | |
| Drive Type | Impact | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Unit of Measure Millimetre | ||
Product Type Impact Socket | ||
Socket Type 6 Point | ||
Socket Size 14 mm | ||
Drive Size 3 | ||
Number of Pieces 1 | ||
Material Chrome Molybdenum | ||
Overall Length 29.5mm | ||
Finish Black Phosphate | ||
Standards/Approvals ANSI | ||
Drive Type Impact | ||
- COO (Country of Origin):
- TW
The Teng Tools Impact Socket is a professional-grade 8mm metric tool engineered for high-torque applications with power and Air tools. Constructed from premium chrome molybdenum steel, this socket is designed to withstand the intense stresses of industrial and automotive environments while protecting fasteners from damage.
Blackened finish for superior oil and corrosion resistance
Standard 3/8" square drive compatibility
Manufactured to GGG-W-6608 (ANSI) industrial standards
Related links
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
