Teng Tools 22 mm 1/2 Drive Impact Socket, 38mm length

This image is representative of the product range

Subtotal (1 unit)*

PHP949.70

(exc. VAT)

PHP1,063.66

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP949.70

*price indicative

RS Stock No.:
809-833
Mfr. Part No.:
920715-C
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Impact Socket

Unit of Measure

Metric

Socket Type

6 Point

Socket Size

22 mm

Drive Size

1/2

Material

Chrome Molybdenum

Overall Length

38mm

Finish

Black Phosphate

Standards/Approvals

DIN3129

Drive Type

Impact

COO (Country of Origin):
TW
The Teng Tools impact socket is a robust accessory designed for efficient use in tight spaces, offering reliable performance and precision for various applications, particularly in automotive and mechanical tasks.

Short reach design Ideal for confined areas

Manufactured to DIN3129 standards for quality

Chrome molybdenum construction enhances durability

Black phosphate finish provides easy identification as an impact socket

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy