Teng Tools 85 mm 1 Drive Impact Socket, 100mm length
- RS Stock No.:
- 809-797
- Mfr. Part No.:
- 910585
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
PHP17,509.50
(exc. VAT)
PHP19,610.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP17,509.50 |
*price indicative
- RS Stock No.:
- 809-797
- Mfr. Part No.:
- 910585
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Unit of Measure | Metric | |
| Product Type | Impact Socket | |
| Socket Type | 6 Point | |
| Socket Size | 85 mm | |
| Drive Size | 1 | |
| Number of Pieces | 1 | |
| Material | Chrome Molybdenum | |
| Overall Length | 100mm | |
| Finish | Black Phosphate | |
| Standards/Approvals | DIN 3121 | |
| Drive Type | Impact | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Unit of Measure Metric | ||
Product Type Impact Socket | ||
Socket Type 6 Point | ||
Socket Size 85 mm | ||
Drive Size 1 | ||
Number of Pieces 1 | ||
Material Chrome Molybdenum | ||
Overall Length 100mm | ||
Finish Black Phosphate | ||
Standards/Approvals DIN 3121 | ||
Drive Type Impact | ||
- COO (Country of Origin):
- TW
The Teng Tools impact socket is designed for power tools, enabling efficient use in automotive and engineering tasks. Constructed to meet DIN standards, it ensures durability and reliability in demanding environments.
Manufactured from high-quality chrome molybdenum for strength and longevity
Black phosphate finish for easy identification as an impact accessory
1 inch drive with a regular 6-point socket type for enhanced grip
Features a ring and pin fixing hole for secure socket attachment
Related links
- Teng Tools 36 mm 1 Drive Impact Socket, 100mm length
- Teng Tools 80 mm 1 Drive Impact Socket, 100mm length
- Teng Tools 32 mm 1 Drive Impact Socket, 100mm length
- Teng Tools 95 mm 1 Drive Impact Socket, 100mm length
- Teng Tools 28 mm 1 Drive Impact Socket, 100mm length
- Teng Tools 30 mm 1 Drive Impact Socket, 100mm length
- Teng Tools 27 mm 1 Drive Impact Socket, 100mm length
- Teng Tools 90 mm 1 Drive Impact Socket, 100mm length
