SAM T25 1/2 in Drive Socket, 78mm length
- RS Stock No.:
- 667-145
- Mfr. Part No.:
- NST-25
- Manufacturer:
- SAM
This image is representative of the product range
Subtotal (1 unit)*
PHP1,584.35
(exc. VAT)
PHP1,774.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,584.35 |
*price indicative
- RS Stock No.:
- 667-145
- Mfr. Part No.:
- NST-25
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket | |
| Unit of Measure | Metric | |
| Socket Type | Torx | |
| Socket Size | T25 | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Overall Length | 78mm | |
| Standards/Approvals | NF ISO 2725-2 | |
| Drive Type | Torx | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket | ||
Unit of Measure Metric | ||
Socket Type Torx | ||
Socket Size T25 | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Overall Length 78mm | ||
Standards/Approvals NF ISO 2725-2 | ||
Drive Type Torx | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM Impact screwdriver socket is designed to offer precision and reliability for your fastening tasks. Specifically engineered for 1/2 inch Torx screws, this impact socket ensures optimal grip and performance in high-torque applications. Its robust construction not only guarantees long-lasting durability but also enhances your productivity by providing a secure fit, reducing slippage during use. With a length of 78mm and an efficient weight of 70g, this tool is lightweight yet sturdy, making it a versatile addition to your toolkit. Ideal for both professionals and DIY enthusiasts, this screwdriver socket enables seamless integration with various impact drivers, ensuring you achieve exceptional results with each use.
Designed for 1/2'' Torx impact screws offering compatibility with various tools
Sturdy construction ensures durability and longevity even under demanding conditions
Compact design optimises ease of use without compromising on performance
Lightweight at 70g allowing for extended use without fatigue
Generous length of 78mm enhances reach in tight spaces
Features a secure fit to minimise slippage and maximise efficiency
Versatile enough for both professional tradespeople and home DIY projects
Related links
- SAM T60 1/2 in Drive Impact Socket, 78mm length
- SAM 1/2 in 45 mm Drive Impact Socket, 78mm length
- Bahco T25 1/2 in Drive Impact Socket, 78mm length
- BETA 65 mm 19.05 mm Drive Impact Socket, 78mm length
- Teng Tools 6 mm 1/2 in Drive Impact Socket, 78mm length
- SAM 6 mm 12.7 mm Drive Impact Socket, 78mm length
- SAM 7 mm 12.7 mm Drive Impact Socket, 78mm length
- SAM 14 mm 12.7 mm Drive Impact Socket, 78mm length
