SAM 35 mm 1/2 in Drive Impact Socket, 85mm length
- RS Stock No.:
- 666-568
- Mfr. Part No.:
- 19143-35M
- Manufacturer:
- SAM
This image is representative of the product range
Subtotal (1 unit)*
PHP4,309.98
(exc. VAT)
PHP4,827.18
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,309.98 |
*price indicative
- RS Stock No.:
- 666-568
- Mfr. Part No.:
- 19143-35M
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Impact Socket | |
| Unit of Measure | Metric | |
| Socket Type | 12 Point | |
| Socket Size | 35 mm | |
| Drive Size | 1/2in | |
| Overall Length | 85mm | |
| Standards/Approvals | NF ISO 2725-2 | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Impact Socket | ||
Unit of Measure Metric | ||
Socket Type 12 Point | ||
Socket Size 35 mm | ||
Drive Size 1/2in | ||
Overall Length 85mm | ||
Standards/Approvals NF ISO 2725-2 | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM Impact Socket is designed for precision and durability in automotive applications. This socket effectively tightens and loosens hub nuts across various vehicle makes, including PSA and VAG models. Measuring approximately 85 mm in length, it boasts a flat open-end design Ideal for challenging angles and tight spaces, optimising your mechanical efficiency. Built to withstand the rigours of pneumatic machines, this tool combines quality with functionality, ensuring reliable performance in demanding work environments.
Flat open end design facilitates access to hard to reach areas
Length of 85 mm provides extended reach for various applications
Specifically designed for tightening and loosening automotive hub nuts
Compatible with 1/2 inch drive squares for versatility
Manufactured for use with pneumatic machines enhancing usability
Lightweight at just 430 grams for ease of handling and prolonged use
Guarantee without time limit under normal conditions ensures peace of mind
Related links
- SAM 44 mm 41 mm Drive Impact Socket, 85mm length
- SAM 19 mm 1/2 in Drive Impact Socket, 85mm length
- SAM 16 mm 1/2 in Drive Impact Socket, 85mm length
- SAM 30 mm 14 mm Drive Impact Socket, 85mm length
- SAM 30 mm 11 mm Drive Impact Socket, 85mm length
- SAM 30 mm 36 mm Drive Impact Socket, 85mm length
- SAM 30 mm 1/2 in Drive Impact Socket, 85mm length
- SAM 35 mm 1/2 in Drive Impact Socket
