SAM 39 mm 1/2 in Drive Impact Socket, 57mm length
- RS Stock No.:
- 666-564
- Mfr. Part No.:
- 19143-39
- Manufacturer:
- SAM
This image is representative of the product range
Subtotal (1 unit)*
PHP8,511.35
(exc. VAT)
PHP9,532.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,511.35 |
*price indicative
- RS Stock No.:
- 666-564
- Mfr. Part No.:
- 19143-39
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Impact Socket | |
| Unit of Measure | Imperial/Metric | |
| Socket Size | 39 mm | |
| Socket Type | Impact | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Overall Length | 57mm | |
| Standards/Approvals | NF ISO 2725-1 | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Impact Socket | ||
Unit of Measure Imperial/Metric | ||
Socket Size 39 mm | ||
Socket Type Impact | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Overall Length 57mm | ||
Standards/Approvals NF ISO 2725-1 | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM Impact Socket is expertly designed to cater to the demanding needs of automotive mechanics. Made specifically for hub nuts, this robust square impact socket ensures unmatched performance and reliability during heavy-duty tasks. Crafted with precision, it meets stringent standards such as NF ISO 1174-1, NF ISO 1711-1, and NF ISO 2725-1, guaranteeing its quality and functionality. The socket offers a flat length of 39 mm, making it Ideal for reaching tight spaces without compromising torque. As an essential tool in any workshop, this impact socket not only enhances efficiency but also stands the test of time, proving to be a smart investment for professionals.
Designed specifically for hub nuts ensuring optimal performance
Constructed to meet NF ISO standards for reliable quality
Flat length of 39 mm allows easy access to tight spaces
Durable construction ensures long lasting use and resilience
Lightweight at 530 grams promoting ease of handling during use
Backed by a no time limit guarantee when used under normal conditions
Related links
- SAM 40 mm 1/2 in Drive Impact Socket, 57mm length
- SAM 38 mm 19.05 mm Drive Impact Socket, 57mm length
- SAM 32 mm 19.05 mm Drive Impact Socket, 57mm length
- SAM 35 mm 19.05 mm Drive Impact Socket, 57mm length
- SAM 34 mm 19.05 mm Drive Impact Socket, 57mm length
- SAM 33 mm 19.05 mm Drive Impact Socket, 57mm length
- SAM 36 mm 19.05 mm Drive Impact Socket, 57mm length
- SAM 40 mm 3/4 in Drive Impact Socket, 57mm length
