Gedore 3/4 inch 3/4 in Drive Universal Joint, 94mm length
- RS Stock No.:
- 602-913
- Mfr. Part No.:
- 6676090
- Manufacturer:
- Gedore
N
Subtotal (1 unit)*
PHP11,719.10
(exc. VAT)
PHP13,125.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,719.10 |
*price indicative
- RS Stock No.:
- 602-913
- Mfr. Part No.:
- 6676090
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Universal Joint | |
| Socket Size | 3/4 inch | |
| Socket Type | Impact | |
| Drive Size | 3/4in | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Overall Length | 94mm | |
| Finish | Manganese Phosphated | |
| Standards/Approvals | ISO 1174 | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Universal Joint | ||
Socket Size 3/4 inch | ||
Socket Type Impact | ||
Drive Size 3/4in | ||
Number of Pieces 1 | ||
Material Steel | ||
Overall Length 94mm | ||
Finish Manganese Phosphated | ||
Standards/Approvals ISO 1174 | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Universal joint is an essential tool designed for seamless connectivity with impact sockets, allowing for greater flexibility when working in tight spaces. Constructed to meet DIN 3121 and ISO 1174 standards, this robust joint features a square drive of 3/4 inch for reliable performance in demanding applications. Made in Germany, it boasts a manganese-phosphated surface finish that ensures durability and resistance to wear. The drive connector's design facilitates smooth operation, enabling mechanics and tradespeople to utilise it effectively in various tasks, from automotive repairs to industrial maintenance. Its Compact length of 94 mm adds to its versatility, making it a valuable addition to any tool kit.
Constructed from high quality steel for enhanced durability
Manganese phosphated surface finish minimizes wear and enhances longevity
Designed to fit square drives compliant with DIN 3121 and ISO 1174 standards
Total length of 94 mm allows for effective use in confined spaces
Lightweight facilitating easy handling during use
Includes a drive connector square female, optimising convenience in socket compatibility
Manufactured in Germany, ensuring exceptional craftsmanship and quality
Related links
- Dormer 27-Piece HSS Thread Tap & Die Set 1/4 in UNC - 3/4 inch Dies
- Gedore Vanadium Steel 31Crv3 4-way Cross Wrench 3/4 inch Square
- Gedore 1/2 inch 1/2 in Drive Universal Joint, 62mm length
- Bahco NS236-24 3/4 in Square Non-Sparking Drive Universal Joint Socket Joint, 110mm Overall
- RS PRO 25-Piece HSS Thread Tap & Die Set 1/4 in UNF - 3/4 inch Dies
- RS PRO 21-Piece HSS Thread Tap & Die Set 1/4 in UNC - 3/4 inch Dies
- Gedore 3/4 in 3/4 in Drive Impact Socket, 54mm length
- Molex, 73430 Adapter Coaxial Connector for use with 3/4 inch Holes
