RS PRO 21 mm 1/2 in Drive Impact Socket, 78mm length
- RS Stock No.:
- 460-097
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP263.98
(exc. VAT)
PHP295.66
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 379 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP263.98 |
*price indicative
- RS Stock No.:
- 460-097
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Impact Socket | |
| Unit of Measure | Metric | |
| Socket Size | 21 mm | |
| Socket Type | Deep Impact Socket | |
| Drive Size | 1/2in | |
| Material | Chrome Molybdenum Steel | |
| Overall Length | 78mm | |
| Finish | Blackened | |
| Standards/Approvals | DIN 3121-G 12.5 | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Impact Socket | ||
Unit of Measure Metric | ||
Socket Size 21 mm | ||
Socket Type Deep Impact Socket | ||
Drive Size 1/2in | ||
Material Chrome Molybdenum Steel | ||
Overall Length 78mm | ||
Finish Blackened | ||
Standards/Approvals DIN 3121-G 12.5 | ||
Drive Type Square | ||
- COO (Country of Origin):
- CN
RS PRO 1/2in Drive Long Impact Socket, 21 mm, Chrome Molybdenum Steel
The RS PRO 1/2in Drive Long Impact Socket is designed for heavy-duty applications in automotive repair and mechanical industries. It is compatible with both pneumatic and electric impact wrenches, providing a reliable solution for loosening and tightening wheel nuts and other fasteners. Its robust construction ensures durability and performance in demanding environments.
Features and Benefits
Made of Chrome Molybdenum Steel: Ensures durability and long-lasting performance
Square drive 1/2: Compatible with standard impact wrenches
Hex Socket Head: Provides a secure fit on fasteners
Deep socket: Ideal for reaching recessed nuts and bolts
Black finish: Offers corrosion resistance for extended tool life
Applications
Automotive repair
Mechanical maintenance
Industrial assembly
Additional Information
Drive Type: 6 Point Socket
Socket Size: 21 mm
Socket Type: Deep Impact Socket
Imperial or Metric: Metric
Drive Size: 1/2 in
Socket Head Type: 6 Point
Overall Length: 78 mm
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- Teng Tools 21 mm 1/2 inch Drive Impact Socket, 78mm length
- RS PRO 13 mm 1/2 in Drive Impact Socket, 78mm length
- RS PRO 6 mm 1/2 in Drive Impact Socket, 78mm length
- RS PRO 5 mm 1/2 in Drive Impact Socket, 78mm length
- RS PRO 14 mm 1/2 in Drive Impact Socket, 78mm length
- RS PRO 17 mm 1/2 in Drive Impact Socket, 78mm length
- RS PRO 19 mm 1/2 in Drive Impact Socket, 78mm length
- RS PRO 10 mm 1/2 in Drive Impact Socket, 78mm length
