RS PRO Black Buffer 425 mm x 120mm
- RS Stock No.:
- 734-077
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
PHP6,583.07
(exc. VAT)
PHP7,373.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 6 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,583.07 |
*price indicative
- RS Stock No.:
- 734-077
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Buffer | |
| Protection Shape | Square | |
| Material | Rubber, Styrene Butadiene Rubber | |
| Length | 425mm | |
| Colour | Black | |
| Height | 100mm | |
| Width | 120mm | |
| Opening Size | 425 x 120 x 100 mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Buffer | ||
Protection Shape Square | ||
Material Rubber, Styrene Butadiene Rubber | ||
Length 425mm | ||
Colour Black | ||
Height 100mm | ||
Width 120mm | ||
Opening Size 425 x 120 x 100 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
RS PRO Rectangular Buffer, Natural Rubber and Styrene Butadiene Rubber
This RS PRO rectangular buffer is designed to provide effective impact protection in industrial environments. Made from Durable natural rubber and styrene butadiene rubber, it is Ideal for absorbing shocks and reducing wear and tear on equipment.
Features and Benefits
Durable Material: Constructed from natural rubber and styrene butadiene rubber for enhanced longevity.
Rectangular Shape: Offers a broad surface area for effective impact absorption.
Compact Design: Dimensions of 425 x 120 x 100 mm make it suitable for various installations.
Rectangular Shape: Offers a broad surface area for effective impact absorption.
Compact Design: Dimensions of 425 x 120 x 100 mm make it suitable for various installations.
Applications
Warehousing and logistics
Manufacturing facilities
Loading docks
Manufacturing facilities
Loading docks
Additional Information
Colour: Black
Opening Size: 425 x 120 x 100 mm
Height: 100 mm
Length: 425 mm
Width: 120 mm
Opening Size: 425 x 120 x 100 mm
Height: 100 mm
Length: 425 mm
Width: 120 mm
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
