RS PRO Black Door Stop 37.5 mm x 35 mm 35mm
- RS Stock No.:
- 734-074
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
PHP565.53
(exc. VAT)
PHP633.39
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP565.53 |
*price indicative
- RS Stock No.:
- 734-074
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Protection Shape | Cylindrical | |
| Product Type | Door Stop | |
| Material | Natural Rubber | |
| Length | 37.5mm | |
| Colour | Black | |
| Width | 35mm | |
| Diameter | 35mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Protection Shape Cylindrical | ||
Product Type Door Stop | ||
Material Natural Rubber | ||
Length 37.5mm | ||
Colour Black | ||
Width 35mm | ||
Diameter 35mm | ||
RoHS Status: Exempt
The RS PRO Cylindrical Bumper offers a robust solution for surface protection and impact absorption. Crafted from a premium NR and SBR rubber blend, these components provide exceptional tear strength and resilience against repetitive industrial or domestic use.
High abrasion resistance for longevity
Multi purpose use for furniture protection
Reliable vibration damping for machinery
Quick installation for immediate utility
Related links
- RS PRO Black Door Stop 15 mm x 40 mm 40mm
- RS PRO Black Door Stop 110 mm x 25mm
- RS PRO Black Door Stop 105 mm x 25mm
- RS PRO Black Door Stop 65 mm x 39mm
- RS PRO Black Door Stop 65 mm x 33mm
- RS PRO Black Door Stop 52 mm x 85 mm 85mm
- RS PRO Black Door Stop 100 mm x 65 mm 65mm
- RS PRO Black Door Stop 76 mm x 65 mm 65mm
