RS PRO Black Door Stop 52 mm x 85 mm 85mm
- RS Stock No.:
- 734-065
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
PHP759.79
(exc. VAT)
PHP850.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 47 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP759.79 |
*price indicative
- RS Stock No.:
- 734-065
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Protection Shape | Cylindrical | |
| Product Type | Door Stop | |
| Material | Natural Rubber, Styrene Butadiene Rubber | |
| Length | 52mm | |
| Colour | Black | |
| Height | 52mm | |
| Width | 85mm | |
| Diameter | 85mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Protection Shape Cylindrical | ||
Product Type Door Stop | ||
Material Natural Rubber, Styrene Butadiene Rubber | ||
Length 52mm | ||
Colour Black | ||
Height 52mm | ||
Width 85mm | ||
Diameter 85mm | ||
RoHS Status: Exempt
RS PRO Conical Door Stop, 85 mm Diameter
The RS PRO Conical Door Stop is designed to provide effective protection for doors and walls. Made from Durable natural rubber and styrene butadiene rubber, it ensures long-lasting performance in various environments. Its conical shape and robust construction make it Ideal for both residential and commercial use.
Features and Benefits
Conical Shape: Provides optimal impact absorption and protection.
Natural Rubber Material: Offers excellent durability and resistance to wear.
85 mm Diameter: Suitable for a wide range of door sizes.
Natural Rubber Material: Offers excellent durability and resistance to wear.
85 mm Diameter: Suitable for a wide range of door sizes.
Applications
Residential buildings
Commercial offices
Public facilities
Commercial offices
Public facilities
Additional Information
Material: Natural Rubber and Styrene Butadiene Rubber
Colour: Black
Dimensions: 85 mm diameter, 52 mm height
Colour: Black
Dimensions: 85 mm diameter, 52 mm height
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Black Door Stop 15 mm x 40 mm 40mm
- RS PRO Black Door Stop 65 mm x 39mm
- RS PRO Black Door Stop 65 mm x 33mm
- RS PRO Black Door Stop 105 mm x 25mm
- RS PRO Black Door Stop 110 mm x 25mm
- RS PRO Black Door Stop 18 mm x 40 mm 40mm
- RS PRO Black Door Stop 25 mm x 65 mm 65mm
- RS PRO Black Door Stop 100 mm x 65 mm 65mm
