ROHM RGPR20NL43HRTL IGBT, 20 A 460 V, 3-Pin TO-263L, Surface
- RS Stock No.:
- 264-708
- Mfr. Part No.:
- RGPR20NL43HRTL
- Manufacturer:
- ROHM
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save PHP645.80
View bulk pricing optionsSubtotal (1 tape of 5 units)*
PHP1,283.99
(exc. VAT)
PHP1,438.07
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1,000 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | PHP256.798 | PHP1,283.99 | - |
| 50 - 95 | PHP243.882 | PHP1,219.41 | PHP645.80 |
| 100 + | PHP226.028 | PHP1,130.14 | PHP3,077.00 |
*price indicative
- RS Stock No.:
- 264-708
- Mfr. Part No.:
- RGPR20NL43HRTL
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | IGBT | |
| Maximum Continuous Collector Current Ic | 20A | |
| Maximum Collector Emitter Voltage Vceo | 460V | |
| Maximum Power Dissipation Pd | 107W | |
| Package Type | TO-263L | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.1V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS Compliant | |
| Series | RGPR20NL43HR | |
| Automotive Standard | AEC-Q101 | |
| Energy Rating | 250mJ | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type IGBT | ||
Maximum Continuous Collector Current Ic 20A | ||
Maximum Collector Emitter Voltage Vceo 460V | ||
Maximum Power Dissipation Pd 107W | ||
Package Type TO-263L | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.1V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS Compliant | ||
Series RGPR20NL43HR | ||
Automotive Standard AEC-Q101 | ||
Energy Rating 250mJ | ||
The ROHM Insulated Gate Bipolar Transistor (IGBT) for automotive ignition coil driver circuits and solenoid driver circuits.
High Self-Clamped Inductive Switching Energy
Built-in Gate-Emitter Protection Diode
Built-in Gate-Emitter Resistance
Qualified to AEC-Q101
Related links
- ROHM RGW40NL65DHRBTL IGBT 3-Pin TO-263L, Surface
- ROHM RGW40NL65HRBTL IGBT 3-Pin TO-263L, Surface
- ROHM RGS40NL65DHRBTL 20 A 650 V Surface
- ROHM RGS40NL65HRBTL 20 A 650 V Surface
- ROHM RGW60NL65DHRBTL IGBT 3-Pin TO-263L, Surface
- ROHM RGW60NL65HRBTL IGBT 3-Pin TO-263L, Surface
- ROHM RGS30NL65HRBTL IGBT 3-Pin TO-263L, Surface
- ROHM RGW80NL65DHRBTL IGBT 3-Pin TO-263L, Surface
