- RS Stock No.:
- 782-6654
- Mfr. Part No.:
- 15CUFS1
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 782-6654
- Mfr. Part No.:
- 15CUFS1
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
CU Series Compact 1U Height Switched Power Entry Module
The TE Connectivity CU series of power entry modules are designed for popular 1U (1 ) height rack-mounted equipment. These power entry modules offer optional pre-connected line and switch terminals that can reduce OEM wiring time. They also combine an SPST switch and an IEC 60320-1 inlet. Suitable applications for CU series modules include computing, telecommunications, consumer electronics and television, audio and video.
Features and Benefits
• General purpose
• Single stage and unfiltered
• Compact design
• Snap-in, flange and flush mounting
• Single stage and unfiltered
• Compact design
• Snap-in, flange and flush mounting
Specifications
Attribute | Value |
---|---|
Gender | Male |
Number of Fuses | None |
Switch Type | 1 Pole |
Termination Method | Faston |
Current Rating | 15A |
Voltage Rating | 250 V ac |
Mounting Type | Snap-In |
Operating Frequency | 50/60Hz |
IEC Connector Type | C14 |