Bulgin PS00/A0320/6300, 250V ac 3A Flange IEC Filter Female, Tab

N

Subtotal (1 pack of 10 units)*

PHP41,822.79

(exc. VAT)

PHP46,841.52

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
Per Pack*
10 +PHP4,182.279PHP41,822.79

*price indicative

RS Stock No.:
817-288
Mfr. Part No.:
PS00/A0320/6300
Manufacturer:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Product Type

IEC Filter

Series

PS00

Current

3A

Orientation

Straight

Connector Gender

Female

Voltage

250V ac

Mount Type

Flange

Operating Frequency

400Hz

IEC Connector Type

C14

Minimum Operating Temperature

-25°C

Termination Type

Tab

Maximum Operating Temperature

85°C

Contact Gender

Female

Standards/Approvals

RoHS

Height

22.5mm

Depth

56.9mm

Width

49.8mm

COO (Country of Origin):
TN
The Bulgin EMI Mains Filter is designed for enhanced electromagnetic interference suppression in electrical installations. Its efficient construction supports 3 Amp current ratings, ensuring reliable performance across various applications.

Max working voltage of 250V a.c. at 50-400Hz for robust applications

Earth leakage current of less than 0.35mA, ensuring safety

Temperature range from -25ºC to +85ºC for reliable functionality

Derates linearly to 0A at 85ºC maximum ambient temperature under full load

Test voltage specification of 2700V d.c. for exceptional durability

Related links