Astrodyne TDI 082S.01500.00, 250V 15A Snap-in Filter Unit Male DPST 1 Fuse, Tab

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save PHP339.90

View bulk pricing options

Subtotal (1 unit)*

PHP2,259.87

(exc. VAT)

PHP2,531.05

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from April 30, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 4PHP2,259.87-
5 +PHP2,191.89PHP339.90

*price indicative

RS Stock No.:
734-787
Mfr. Part No.:
082S.01500.00
Manufacturer:
Astrodyne TDI
Find similar products by selecting one or more attributes.
Select all

Brand

Astrodyne TDI

Product Type

Filter Unit

Series

082S

Number of Fuses

1

Fuse Size

5x20 mm

Current

15A

Orientation

Straight

Switch Type

DPST

Connector Gender

Male

Filter Type

General Purpose Filter

Voltage

250V

Mount Type

Snap-in

Operating Frequency

50Hz

IEC Connector Type

C14

Termination Type

Tab

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

40°C

Contact Gender

Male

Width

2.66in

Standards/Approvals

IEC 60939

Height

2.06in

Depth

52.3mm

COO (Country of Origin):
CN
The Astrodyne TDI Snap-in single stage filtered power entry module with rated current of 15A is available in general purpose use. The Y-cap Value can be adjusted to suit specific application needs. It is approved by UL, IEC 60939, and CSA C22.2 standards. Typical applications include AV equipment, medical equipment, office automation equipment, test and measurement or lab equipment, and power supplies.

Single Fuse Holder

DPST Switch

Single Stage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy