Astrodyne TDI RPC1299-30, 75V 30A PCB Filter Unit, Pin
- RS Stock No.:
- 730-173
- Mfr. Part No.:
- RPC1299-30
- Manufacturer:
- Astrodyne TDI
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP6,989.97
(exc. VAT)
PHP7,828.77
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from February 10, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | PHP6,989.97 |
| 5 + | PHP6,780.67 |
*price indicative
- RS Stock No.:
- 730-173
- Mfr. Part No.:
- RPC1299-30
- Manufacturer:
- Astrodyne TDI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Astrodyne TDI | |
| Series | RPC1299 | |
| Product Type | Filter Unit | |
| Current | 30A | |
| Orientation | Straight | |
| Filter Type | Line | |
| Voltage | 75V | |
| Mount Type | PCB | |
| Operating Frequency | 0Hz | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 100°C | |
| Termination Type | Pin | |
| Depth | 0.5in | |
| Height | 1.6in | |
| Width | 2in | |
| Standards/Approvals | EN 60939 | |
| Select all | ||
|---|---|---|
Brand Astrodyne TDI | ||
Series RPC1299 | ||
Product Type Filter Unit | ||
Current 30A | ||
Orientation Straight | ||
Filter Type Line | ||
Voltage 75V | ||
Mount Type PCB | ||
Operating Frequency 0Hz | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 100°C | ||
Termination Type Pin | ||
Depth 0.5in | ||
Height 1.6in | ||
Width 2in | ||
Standards/Approvals EN 60939 | ||
- COO (Country of Origin):
- CN
The Astrodyne TDI PCB mount dual stage DC filter with rated currents including 30A is agency approved to UL1283 60929 and EN 60939 standards. The Y-cap Value can be adjusted to fit specification. Suitable for telecom, military aerospace, DC-DC converters and high current board mount applications.
Dual Stage Line Filter
Maximum operating voltage is 75 VDC +10%
Related links
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
