Schurter 3-130-972, 250V 15A Snap-in Power Line Filter SPDT, Quick Connect
- RS Stock No.:
- 726-019P
- Mfr. Part No.:
- 3-130-972
- Manufacturer:
- Schurter
This image is representative of the product range
Get a bulk buy discount
View bulk pricing optionsSubtotal 5 units (supplied in a pack)*
PHP6,222.70
(exc. VAT)
PHP6,969.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 5 + | PHP1,244.54 | - |
*price indicative
- RS Stock No.:
- 726-019P
- Mfr. Part No.:
- 3-130-972
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Series | 5124 | |
| Product Type | Power Line Filter | |
| Current | 15A | |
| Switch Type | SPDT | |
| Filter Type | Line | |
| Voltage | 250V | |
| Mount Type | Snap-in | |
| Operating Frequency | 50Hz, 60Hz | |
| IEC Connector Type | C14 | |
| Termination Type | Quick Connect | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -30°C | |
| Height | 24.6mm | |
| Standards/Approvals | UKCA | |
| Width | 54.5mm | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Series 5124 | ||
Product Type Power Line Filter | ||
Current 15A | ||
Switch Type SPDT | ||
Filter Type Line | ||
Voltage 250V | ||
Mount Type Snap-in | ||
Operating Frequency 50Hz, 60Hz | ||
IEC Connector Type C14 | ||
Termination Type Quick Connect | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -30°C | ||
Height 24.6mm | ||
Standards/Approvals UKCA | ||
Width 54.5mm | ||
- COO (Country of Origin):
- CZ
The Schurter Power Entry Module with Line Filter designed specifically for applications requiring high levels of interference suppression in medical environments. This Compact IEC appliance inlet integrates a sophisticated filter that provides very high attenuation to minimise electromagnetic disturbances, ensuring safe and reliable operation. Its versatile mounting options include both snap-in and screw configurations, allowing for seamless integration into various panel types. This product is tailored for appliances classified under protection class I, making it suitable for medical and sensitive electronic equipment, and adheres to stringent safety standards such as IEC/UL 60601-1, highlighting its compliance with professional requirements.
Ideal for environments with high electromagnetic interference
Protection class I ensures safety for medical and sensitive equipment
Complies with international standards including IEC 60601 1 for medical devices
Designed for optimal shielding with a closed filter case
Leakage current standards met ensuring user safety
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
