Schurter F (Outlet) Straight Screw Connector, 250V Female, 15A
- RS Stock No.:
- 726-012P
- Mfr. Part No.:
- 3-144-640
- Manufacturer:
- Schurter
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal 25 units (supplied in a pack)*
PHP4,545.65
(exc. VAT)
PHP5,091.13
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 25 + | PHP181.826 |
*price indicative
- RS Stock No.:
- 726-012P
- Mfr. Part No.:
- 3-144-640
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| IEC Connector Type | F (Outlet) | |
| Product Type | Connector | |
| Mount Type | Screw | |
| Current | 15A | |
| Orientation | Straight | |
| Connector Gender | Female | |
| Voltage | 250V | |
| Termination Type | Quick Connect | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
IEC Connector Type F (Outlet) | ||
Product Type Connector | ||
Mount Type Screw | ||
Current 15A | ||
Orientation Straight | ||
Connector Gender Female | ||
Voltage 250V | ||
Termination Type Quick Connect | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- CZ
The Schurter IEC Appliance Outlet F Screw-On Mounting Front Side is a reliable connector solution designed for household and industrial appliances. Built with plant-based plastics, it reduces CO2 emissions per packaging unit while meeting strict glow-wire test requirements. Its robust thermoplastic housing and screw-on mounting design ensure secure installation and safe operation under varying environmental conditions.
Rated IEC 10A 250VAC 50Hz and UL CSA 15A 250VAC 60Hz
Front side IP30 protection according to IEC 60529 with allowable operating temperature from -25°C to 70°C
Screw-on panel thickness up to 8 mm with mounting screw torque of max 0.5Nm
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
