Schurter C14 Straight Panel Mount IEC Connector, 250V Female, 10A

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal 50 units (supplied in a pack)*

PHP6,467.20

(exc. VAT)

PHP7,243.25

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
50 - 245PHP129.344
250 - 495PHP125.464
500 +PHP121.70

*price indicative

Packaging Options:
RS Stock No.:
726-010P
Mfr. Part No.:
3-144-639
Manufacturer:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

IEC Connector Type

C14

Product Type

IEC Connector

Mount Type

Panel Mount

Current

10A

Connector Gender

Female

Orientation

Straight

Voltage

250V

Rewireable

No

Termination Type

Solder

Contact Gender

Male

Shuttered

No

Series

6100-4

COO (Country of Origin):
CH
The Schurter IEC Appliance Inlet C14 Snap-In Mounting Front Side is a Compact and eco-conscious solution for electrical appliances. Manufactured with plant-based plastics, it reduces CO2 emissions per packaging unit while meeting strict glow-wire test requirements. Designed for unattended household appliances, it ensures safe and reliable operation under varying environmental conditions with compliance to international standards.

Rated IEC 10A 250VAC 50Hz and UL CSA 15A 250VAC 60Hz

Front side IP30 protection according to IEC 60529 with operating temperature range from -25°C to 70°C

Snap-in panel thickness options from 1 to 3 mm with tolerance of +/- 0.05 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy