Schurter C14 Straight Screw Connector, 250V Male, 15A
- RS Stock No.:
- 726-004P
- Mfr. Part No.:
- 3-144-633
- Manufacturer:
- Schurter
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal 50 units (supplied in a pack)*
PHP6,467.20
(exc. VAT)
PHP7,243.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 50 - 245 | PHP129.344 |
| 250 - 495 | PHP125.464 |
| 500 + | PHP121.70 |
*price indicative
- RS Stock No.:
- 726-004P
- Mfr. Part No.:
- 3-144-633
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Connector | |
| IEC Connector Type | C14 | |
| Mount Type | Screw | |
| Current | 15A | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Voltage | 250V | |
| Termination Type | Solder | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Connector | ||
IEC Connector Type C14 | ||
Mount Type Screw | ||
Current 15A | ||
Connector Gender Male | ||
Orientation Straight | ||
Voltage 250V | ||
Termination Type Solder | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- CH
The Schurter IEC Appliance Inlet C14 is a screw-on mounting component designed with sustainability in mind, offering a CO2 reduction of 2.75 kg per packaging unit when MADE from plant-based plastics. It complies with enhanced glow-wire test requirements, ensuring safety and reliability in unattended household appliances. With robust dielectric strength and protection features, this inlet is suitable for a wide range of electrical applications while maintaining eco-friendly material standards.
Rated IEC 10A 250VAC 50Hz and UL CSA 15A 250VAC 60Hz
Front side IP40 protection or IP54 with sealing kit according to IEC 60529
Housing MADE of thermoplastic black UL 94V 0 with screw mounting torque up to 0.5Nm
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
