Schurter C14, C18 Straight Screw IEC Connector, 250V ac Male, 10A

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 2%

View bulk pricing options

Subtotal (1 bag of 10 units)*

PHP2,712.06

(exc. VAT)

PHP3,037.51

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Bag*
Saving
10 - 40PHP271.206PHP2,712.06-
50 +PHP263.083PHP2,630.832%

*price indicative

RS Stock No.:
725-606
Mfr. Part No.:
3-137-754
Manufacturer:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

IEC Connector Type

C14, C18

Product Type

IEC Connector

Mount Type

Screw

Current

10A

Orientation

Straight

Connector Gender

Male

Voltage

250V ac

Rewireable

No

Termination Type

Quick Connect

Contact Gender

Male

Standards/Approvals

UL

Shuttered

No

Series

6080

COO (Country of Origin):
CZ
The Schurter connector offers a reliable solution for electrical applications requiring a strong, safe connection. Designed with both functionality and safety in mind, this connector is fitted with a quality assurance that includes IP20 protection when used without sealing and IP54/IP67 when used with sealing components. This versatile inlet option, available in black and white, accommodates a variety of applications, ensuring compatibility with both Class I and Class II devices. Its unique V-Lock cord latching system enhances safety by preventing accidental disconnection, making it Ideal for demanding environments. With UL and CSA approvals, this connector meets rigorous safety standards, ensuring compliance and peace of mind for users.

Designed for robust applications with a maximum rating of 10 A and 250 VAC

Constructed from Durable materials like PA6 with UL 94V 0 fire resistance

Provides configuration options in black or white to suit different design aesthetics

V Lock system prevents unintended cord disengagement enhancing overall safety

Versatile for use in industrial settings compatible with household and similar environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy