Schurter IEC Connector, 250V, Fuse Size 5 x 20 mm, 10A
- RS Stock No.:
- 577-206
- Distrelec Article No.:
- 143-22-170
- Mfr. Part No.:
- 4304.6122
- Manufacturer:
- Schurter
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP367.38
(exc. VAT)
PHP411.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP367.38 |
| 10 - 49 | PHP356.46 |
| 50 - 99 | PHP345.51 |
| 100 + | PHP297.40 |
*price indicative
- RS Stock No.:
- 577-206
- Distrelec Article No.:
- 143-22-170
- Mfr. Part No.:
- 4304.6122
- Manufacturer:
- Schurter
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | IEC Connector | |
| Current | 10A | |
| Voltage | 250V | |
| Termination Type | Solder | |
| Fuse Size | 5 x 20 mm | |
| Standards/Approvals | CE CSA IEC REACH SGS Fimko UL | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type IEC Connector | ||
Current 10A | ||
Voltage 250V | ||
Termination Type Solder | ||
Fuse Size 5 x 20 mm | ||
Standards/Approvals CE CSA IEC REACH SGS Fimko UL | ||
- COO (Country of Origin):
- CZ
Related links
- Schurter C14 Straight Panel Mount IEC Connector Fuse Size 5 x 20 mm, 10A
- Bulgin C14 Straight Snap-in IEC Connector Fuse Size 5 x 20 mm, 10A
- Schurter C14 Straight Panel Mount IEC Connector Fuse Size 5 x 20 mm, 10A
- Schurter C14 Straight Panel Mount IEC Connector Fuse Size 5 x 20 mm, 10A
- Schurter C14 Right Angle Panel Mount IEC Connector Fuse Size 5 x 20 mm, 10A
- Schurter C18 250V Female 10A
- Schurter C14 Straight Snap-in IEC Connector Fuse Size 5 x 20 mm, 10A
- Schurter C14 Straight Snap-in IEC Connector Fuse Size 5 x 20 mm, 10A
