RND C14 Straight Panel Mount IEC Connector, 250V ac, 10A
- RS Stock No.:
- 492-477
- Mfr. Part No.:
- RND 465-00772
- Manufacturer:
- RND
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 492-477
- Mfr. Part No.:
- RND 465-00772
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| IEC Connector Type | C14 | |
| Orientation | Straight | |
| Mount Type | Panel Mount | |
| Product Type | IEC Connector | |
| Voltage | 250 V ac | |
| Current | 10 A | |
| Select all | ||
|---|---|---|
Brand RND | ||
IEC Connector Type C14 | ||
Orientation Straight | ||
Mount Type Panel Mount | ||
Product Type IEC Connector | ||
Voltage 250 V ac | ||
Current 10 A | ||
- COO (Country of Origin):
- CN
The RND Inlet C14 is engineered for efficiency and durability, catering to various applications where reliable power connections are essential. Designed to meet stringent international standards, this component offers exceptional performance under diverse operating conditions. With a robust construction from nylon 66, it promises longevity while ensuring safety and functionality. This product is tailored for resilience, supporting an extensive operational life with remarkable insulation capabilities, making it a top choice for professionals who require reliability and consistency in electrical components.
Offers an extensive operational life of over 5000 cycles
Constructed from durable nylon for added resilience
Ensures low leakage current for enhanced safety
Features a high insulation resistance to withstand harsh conditions
Designed to maintain consistent performance across various power loads
Incorporates superior voltage withstand capabilities for added reliability
Related links
- RND C14 Straight Panel Mount IEC Connector 10A
- Schurter C14 Straight Panel Mount IEC Connector Fuse Size 5 x 20 mm, 10A
- Bulgin C14 Straight Panel Mount IEC Connector Fuse Size 5 x 20 mm, 10A
- Schurter C14 Straight Panel Mount 250V ac 10A
- Schurter C18 Screw IEC Connector Fuse Size 30.3 x 25.5 mm, 10A
- Schurter C14 Straight Panel Mount 250V ac Male 10A
- Schurter C14 Straight Panel Mount IEC Connector Fuse Size 17.8 x 11.1 mm, 10A
- Bulgin C14 Straight Panel Mount IEC Connector 10A
