ABB RFID Tag RFID System SER ABB RFID tags
- RS Stock No.:
- 206-9805
- Mfr. Part No.:
- 6AGC082175 SER ABB RFID tags
- Manufacturer:
- ABB
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 206-9805
- Mfr. Part No.:
- 6AGC082175 SER ABB RFID tags
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | RFID System | |
| Device Type | RFID Tag | |
| Length | 120mm | |
| Series | SER ABB RFID tags | |
| Standards/Approvals | No | |
| Width | 1mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type RFID System | ||
Device Type RFID Tag | ||
Length 120mm | ||
Series SER ABB RFID tags | ||
Standards/Approvals No | ||
Width 1mm | ||
- COO (Country of Origin):
- CN
ABB RFID tags, For Use With Electrical Vehicle Accessories - 6AGC082175 SER ABB RFID tags
This RFID tag system delivers sophisticated identification solutions tailored for industrial applications. Built to last, these tags enhance operational efficiency across various environments. Their integration within ABB RFID systems facilitates seamless tracking in manufacturing processes, making them vital for industries aiming to utilise RFID technology.
Features & Benefits
• Robust construction suitable for extreme environmental conditions
• Smart RFID technology improving data accuracy and retrieval speed
• Detailed specifications to meet diverse manufacturing requirements
• Recognised advantages for asset management and workflow efficiency
Applications
• Utilised for tracking machinery and equipment in factories
• Employed in logistics for precise shipment tracking
What types of materials are these tags compatible with?
The tags can be affixed to various materials such as metal, plastic, and textiles, ensuring versatility for numerous applications.
How do these tags improve inventory management?
Integration with RFID readers enables real-time stock tracking, minimising manual counting errors and enhancing supply chain accuracy.
Can these tags be reused or should they be discarded after use?
Developed for durability, the tags can be reused depending on the application, provided they remain undamaged.
What is the maximum reading distance for these tags?
The reading distance depends on the reader and environmental conditions, yet they are optimised for typical industrial ranges.
How should these tags be installed for best performance?
Installation should ensure a clear line of sight to the reader for optimal performance, avoiding any obstructions that may interfere with signal transmission.
Related links
- MikroElektronika RFID Tag RFID Tag
- Omron RFID Tag RFID Tag V680S
- Yale1 RFID Tag 200 m RF
- BALLUFF RFID RFID Tag BIS M-135-03/L, 896 bit
- Siemens RFID tags
- Identification Sensors
- HellermannTyton, RFID Protection Series Protective Film Film for Use with RFID Tags
- TE Connectivity IP67 Series RFID tags PCB Male SMA Right Angle Body Solder