SICK Transponder
- RS Stock No.:
- 723-942
- Mfr. Part No.:
- TAG
- Manufacturer:
- SICK
Subtotal (1 unit)*
PHP775.44
(exc. VAT)
PHP868.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP775.44 |
*price indicative
- RS Stock No.:
- 723-942
- Mfr. Part No.:
- TAG
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Device Type | Transponder | |
| Product Type | Transponder | |
| Terminal Type | Connector | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 85°C | |
| Depth | 6mm | |
| Series | UHF | |
| Length | 27mm | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Device Type Transponder | ||
Product Type Transponder | ||
Terminal Type Connector | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 85°C | ||
Depth 6mm | ||
Series UHF | ||
Length 27mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SICK UHF Transponder is a Compact identification device designed for reliable tracking and data capture in industrial and logistics environments. its rectangular plastic housing ensures durability while remaining lightweight and easy to integrate.
Includes a rectangular plastic housing for robust everyday use
Supports operation in ambient temperatures from –35 °C to +85 °C
Provides Compact dimensions of 27 mm x 6 mm x 27 mm for easy integration
Maintains a lightweight construction with an approximate weight of 22 g
